26-48-2066

KK 396 Breakaway Header, Right-Angle with Friction Lock, 6 Circuits, Gold (Au) Plating

Enhance your PCB connectivity with our KK 396 Breakaway Header, designed for seamless integration in electronic assemblies. Featuring a right-angle orientation with friction lock, this connector ensures secure mating in tight spaces. With 6 gold-plated circuits, it guarantees reliable signal transmission with minimal resistance, while its brass contacts offer durability for long-term use. Compliant with RoHS standards, it is environmentally friendly. The 3.96mm pitch and through-hole termination method make it easy to install, and its low-profile design is ideal for space-constrained applications. Trust in the quality and performance of this KK 396 Breakaway Header for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-48-2066
Color: Black
Series: 41672 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 6
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Right Angle
Tail Length: 5.38 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 6
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: Yes
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0026482066;A-41672-A06A241
SKU: MOL26-48-2066

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download