26-48-2186
KK 156 HEADER ASSY FRLK BREAK 18 CKT GOL
Experience reliable connectivity with our KK 156 HEADER ASSY, featuring a robust design for FRLK BREAK applications. With 18 CKT GOL contacts, this black connector ensures secure power transmission, meeting amperage requirements of up to 7 A. Crafted for KK 396 series compatibility, it guarantees seamless integration with other components. The through-hole termination method and brass contact material provide durability, while the 3.96 mm pitch allows for efficient PCB mounting. Certified for UL and CSA standards, this connector offers peace of mind in terms of quality and safety. Its gold-plated mating area ensures optimal conductivity, making it ideal for wire-to-board applications in various industries. Additionally, its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connectivity solutions with this high-performance PCB pin header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 26-48-2186 |
Color: | Black |
Series: | 41672 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 18 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Right Angle |
Tail Length: | 5.38 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .508 µm |
Number of Contacts Loaded: | 18 |
Mating Cycles: | 50 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .508 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 3.96 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | Yes |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0026482186;A-41672-A18A241 |
SKU: | MOL26-48-2186 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |