41672-0198
KK 156 Header Assy FrLk Break 24 Ckt Tin
Enhance your PCB connectivity with the KK 156 Header Assembly, featuring a Friction Lock Break design for secure connections. This 24-circuit tin-plated assembly is part of the KK 396 series, known for its reliability and performance. With CSA and UL agency certifications, you can trust in the quality of this product. Its lead-free process capability and compliance with RoHS standards make it an environmentally friendly choice. Designed for easy soldering with a maximum process temperature of 235 °C, this header assembly is ideal for various electronic applications. Upgrade your PCB connectors with this high-quality, durable component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 41672-0198 |
Series: | 41672 - KK 396 |
Connector Type: | KK 396 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0416720198 |
SKU: | MOL41672-0198 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |