41672-0015
KK 396 Breakaway Header, Right-Angle with Friction Lock, 16 Circuits, 0.38µm Gold (Au) Selective Plating
Easily connect wires to your PCB with our KK 396 Breakaway Header. Designed for seamless integration, this right-angle connector features 16 gold-plated circuits with a selective 0.38µm gold plating for optimal conductivity. Constructed with durable polyester and brass materials, it ensures reliable performance in any application. With a 3.96mm pitch and 7A amperage, it meets high-speed and power requirements. The friction lock mechanism provides secure mating, while the 5.38mm tail length allows for easy installation. RoHS compliant and UL certified, it guarantees safety and quality. Perfect for wire-to-board connections, it's ideal for various electronic projects. Upgrade your PCB assembly with this versatile and efficient connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 41672-0015 |
Color: | Black |
Series: | 41672 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 16 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Right Angle |
Tail Length: | 5.38 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 50 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | Yes |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0416720015 |
SKU: | MOL41672-0015 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |