26-48-2226

KK 396 Breakaway Header, Right-Angle with Friction Lock, 22 Circuits, Gold (Au) Plating

Easily assemble your electronic connections with this KK 396 Breakaway Header. Featuring a right-angle design with friction lock for secure positioning, this header boasts 22 gold-plated circuits. With a 7A amperage rating and 250V voltage capacity, it ensures reliable power transmission. Constructed with durable polyester and brass materials, it meets stringent flammability standards. The through-hole termination method and 3.96mm pitch make it suitable for various PCB applications. With matte tin contact termination plating and wave lead-free process capability, it offers enhanced performance and compliance. Ideal for wire-to-board connections, this header is a versatile and essential component in your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-48-2226
Color: Black
Series: 41672 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 22
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Right Angle
Tail Length: 5.38 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 22
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Lead Free Process Capability: WAVE
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: Yes
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0026482226
SKU: MOL26-48-2226

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: