26-48-2136

KK 396 Breakaway Header, Right-Angle with Friction Lock, 13 Circuits, Gold (Au) Plating

Enhance your PCB connections with our KK 396 Breakaway Header, featuring a right-angle design with friction lock for secure mating. With 13 gold-plated circuits, this header ensures reliable conductivity, while its through-hole termination method offers easy installation. The robust brass contacts and polyester body, meeting flammability standards, guarantee durability in various applications. Rated for 7A and 250V, it's suitable for power and signal transmission. Compliant with RoHS, UL, and CSA regulations, this connector prioritizes safety and quality. Its versatile wire-to-board system, with a 3.96mm pitch, is perfect for your electronic projects. Whether for prototyping or production, trust in the KK 396 for efficient and dependable connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-48-2136
Color: Black
Series: 41672 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 13
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Right Angle
Tail Length: 5.38 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 13
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: Yes
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0026482136;A-41672-A13A241
SKU: MOL26-48-2136

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download