26-48-1186

KK 396 Breakaway Header, Right-Angle with Friction Lock, 18 Circuits, Tin (Sn) Plating

Enhance your electronic connections with our KK 396 Breakaway Header. Designed for efficient PCB assembly, this right-angle header features 18 circuits with tin plating for reliable conductivity. The friction lock ensures a secure fit, while the 3.96mm pitch and through-hole termination method simplify installation. With a current rating of 7A and voltage capability of 250V, it's perfect for various applications. Constructed with durable materials and meeting RoHS compliance, this header guarantees long-lasting performance. Upgrade your wire-to-board connections with this high-quality component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-48-1186
Color: Black
Series: 41672 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 18
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Right Angle
Tail Length: 5.38 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 18
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: Yes
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0026481186;A-41672-A18A197
SKU: MOL26-48-1186

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: