41672-0002
KK 396 Breakaway Header, Right-Angle with Friction Lock, 3 Circuits, 0.38
Discover the KK 396 Breakaway Header, a versatile solution for your connectivity needs. This Right-Angle connector features a friction lock for secure mating, with 3 circuits for efficient signal transmission. Boasting a pitch of 3.96 mm and an amperage of 7 A, it offers reliable performance in various applications. The black polyester body, with gold contact plating, ensures durability and conductivity. With through-hole termination and a tail length of 5.38 mm, installation is a breeze. Certified for UL and CSA standards, this connector is compliant with RoHS regulations, making it a sustainable choice. Perfect for wire-to-board connections, it's ideal for PCB assembly projects. Whether you're a hobbyist or a professional, the KK 396 Breakaway Header is a must-have component in your toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 41672-0002 |
Color: | Black |
Series: | 41672 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Right Angle |
Tail Length: | 5.38 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 50 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | Yes |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0416720002;A-41672-B03A208 |
SKU: | MOL41672-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |