26-60-5150

KK 396 Header, Right-Angle with Friction Lock, 15 Circuits, Tin (Sn) Plating

Enhance your PCB connections with our KK 396 Header, offering a secure right-angle design with friction lock for reliable mating. This connector features 15 circuits with tin plating, ensuring optimal conductivity and durability. With an amperage rating of 7A and voltage capacity of 250V, it meets high-performance standards. The brass contacts and polyester body guarantee robust construction, while the 3.96mm pitch and single row configuration streamline installation. Certified for UL and CSA standards, it is compliant with RoHS regulations, making it ideal for various industrial applications. Whether you require wire-to-board connectivity or PCB mounting, this KK 396 Header is the perfect solution for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-60-5150
Color: Natural
Series: 41792 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 15
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Right Angle
Tail Length: 3.96 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 5.08 µm
Number of Contacts Loaded: 15
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 5.08 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Breakaway: No
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0026605150;41792-0015
SKU: MOL26-60-5150

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download