41792-0530

KK 396 Header, Right-Angle with Friction Lock, 4 Circuits, 0.76

Enhance your PCB connectivity with this KK 396 Header, featuring a convenient right-angle design with friction lock for secure attachment. With 4 circuits and a 0.76 natural color, it offers reliable performance in various applications. The brass contact material and gold plating ensure efficient conductivity, while the polyester body construction guarantees durability. Rated for 7A and 250V, this connector is suitable for medium-power operations. Its through-hole termination method and 3.96mm pitch make installation easy, and with UL and CSA certifications, you can trust in its quality. Whether you're assembling electronics or industrial machinery, this KK 396 Header is a dependable choice for wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 41792-0530
Color: Natural
Series: 41792 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Right Angle
Tail Length: 3.96 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 4
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Breakaway: No
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0417920530
SKU: MOL41792-0530

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download