26-60-5180

KK 396 Header, Right-Angle with Friction Lock, 18 Circuits, Tin (Sn) Plating

Explore the versatility of our KK 396 Header, designed for seamless wire-to-board connections. With a right-angle orientation featuring friction lock technology, it ensures a secure fit in any application. This connector boasts 18 tin-plated circuits, suitable for handling up to 7A of power at 250V. Crafted from high-quality materials, including brass contacts and a polyester body, it guarantees reliable performance. The 3.96mm pitch and through-hole termination method make it easy to install on PCBs with 1.6mm thickness. UL and CSA certified for safety, and RoHS compliant for environmental responsibility, this connector is ideal for various industries, from telecommunications to automotive. Whether you need a single piece or a bulk order, each unit comes packaged for convenience. Trust in the KK 396 Header for efficient and durable connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-60-5180
Color: Natural
Series: 41792 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 18
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Right Angle
Tail Length: 3.96 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 18
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Breakaway: No
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0026605180;41792-0018
SKU: MOL26-60-5180

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download