30968-1128

2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Crimp Housing, Dual Row, 12 Circuits, Polarization Option #2, Black

Part Aliases: Molex 0309681128  
Easily connect power components with our H-DAC 64 series 12-contact plug, designed for efficient performance. Constructed from durable Modified Polystyrene, this black connector ensures reliable power transmission in a variety of applications. With a 7A amperage rating and operating temperature range of -40 to 100°C, it offers robust functionality even in harsh environments. The polarized design and locking feature guarantee secure mating, while the 2.54mm pitch facilitates easy installation. RoHS compliant and packaged in a convenient bag, this connector is a must-have for your wire-to-wire connection needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 30968-1128
Color:Black
Series:30968 - H-DAC 64
Amperage:7 A
Connector Type:H-DAC 64
Gender:Plug
Number of Contacts:12
Number of Rows:2
Pitch:2.54 mm
Material:Modified Polystyrene
Keying:No
Packaging:Bag
Operating Temperature Range:-40 - 100 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0309681128
SKU:MOL30968-1128

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: