33012-2001
MX150 Female Terminal Sealed, Tin Plating, 14 and 16 AWG, Right Reel Payoff
Introducing the MX150 Female Terminal Sealed, a high-performance connector designed for automotive applications. With a robust construction featuring tin plating and compatibility with 14 and 16 AWG wire sizes, this terminal ensures reliable power transmission in demanding environments. Its right reel payoff design offers convenient installation, while the crimp or compression termination method guarantees secure connections. Engineered with High Performance Alloy (HPA) contacts and rated for 14V DC, it meets stringent industry standards for performance and durability. Whether used in wire-to-wire or wire-to-board configurations, this MX150 terminal is a versatile solution for automotive connectivity needs, ensuring optimal functionality and compliance with RoHS regulations. Elevate your automotive projects with the MX150 Female Terminal Sealed.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 33012-2001 |
Series: | 33012 - MX150 |
Connector Type: | MX150 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Tin |
Voltage: | 14 V DC |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .508 µm |
Contact Termination Plating Thickness: | .508 µm |
Wire Size: | 14 AWG, 16 AWG, 1.5 mm² |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.7 mm |
Part Aliases: | 0330122001 |
SKU: | MOL33012-2001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/14/2024 | 515217 - Change Supplier. This notification is to inform you of the addition of Alloy supplier Boway in China as the 2nd sourcing for C19025. |
Download |
08/30/2024 | 514468 - Change supplier. This notification is to inform you that a supplier to Molex Lincoln Nebraska is going to add an additional supplier source. There will be no changes to the product based on this additional source. Molex Lincoln Nebraska will still receive the material from our current supplier. |
Download |
06/17/2024 | 514774 - Capacity change or tool replacement. This notification is to inform you about Molex is investing in two capacity dies for MX150 terminal series 33012 to align our capacity with demand and ensure supply continuity. | Download |
09/16/2021 | 510314 - Change Supplier. molex has been approved by all customer for qualified additional sourcces for C19025 raw material for MC150 terminals and has been using these addition sources for several year we are now expanding the use of these additional sources across a broader range of MX150 PN to include the cable seal terminals and Au/Ag terminals. In addition we are qualifying additional mills to produce within our supply base to allow a better flow of raw material. |
Download |
09/22/2020 | 508566 - Supplier Change. adding additional alloy and plating suppliers to support MX150 Mat Seal Blade & Receptacle Sn terminals for risk mitigation and additional capacity. | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
12/10/2019 | 506756 - Packaging Method/Quantity Changing. the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. |
Download |
12/10/2019 | 507474 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
07/13/2019 | 506416 - Equipment Transfer, Production Transfer or Rearrangement. The part(s) identified in this notice is being moved to a different production location. |
Download |
07/16/2018 | 503308 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
05/12/2017 | 501797 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
04/07/2017 | 501796 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
01/20/2017 | 501095 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
06/05/2015 | GCM 10678251 - New, Modified, Or Replacement Tooling. | Download |