19073-0011

Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 6 (M3.5), Length 22.00mm

Part Aliases: Molex 0190730011   Molex AA-821-06  
Enhance your wire connections with precision using our Avikrimp Ring Tongue Terminals. Designed for 18 to 22 AWG wires, these terminals feature a durable construction with a stud size of 6 (M3.5) and a length of 22.00mm. The tin plating ensures reliable conductivity, while the nylon insulation material guarantees safety and durability. Meeting strict industry standards for flammability, these terminals are ideal for various applications. Each terminal is packaged securely for convenience. Upgrade your electrical connections with the Avikrimp Ring Tongue Terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19073-0011
Series:19073 - Avikrimp
Connector Type:Avikrimp
Contact Plating:Tin
Stud Size:5-6 (M3-3.5)
Insulation Material:Nylon (PA)
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:18 AWG, 20 AWG, 22 AWG, .35 - .8 mm²
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Wire Insulation Diameter:3.6 mm
Barrel Type:Closed
Material Flammability Standard:94V-2
Part Aliases:0190730011 AA-821-06
SKU:MOL19073-0011

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download