34985-1605
MX150 Hybrid Sealed Female Connector Assembly, Dual Row, 16 Circuits, Keying Option A, without Connector Position Assurance, Yellow
Experience seamless connectivity with our MX150 Hybrid Sealed Female Connector Assembly. Designed with 16 circuits in a dual-row configuration, it offers optimal performance for power applications. Keying Option A ensures secure mating, while the absence of Connector Position Assurance streamlines installation. Crafted from durable SPS/Nylon material in a natural yellow hue, it guarantees reliability in any operating environment, with an impressive temperature range of -40 to 125 °C. This receptacle connector is RoHS compliant, meeting stringent environmental standards. Perfect for wire-to-wire and wire-to-board connections, it's a versatile solution for your connectivity needs. Trust in the MX150 for efficient and dependable power transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34985-1605 |
Color: | Natural, Yellow |
Series: | 34985 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | SPS/Nylon |
Keying: | Yes |
Packaging: | Carton |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0349851605 |
SKU: | MOL34985-1605 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2025 | 515340 - Change Supplier. This notification is to inform you about Molex will add a second source for seal components to ensure business continuity while demand is growing. | Download |
07/10/2023 | 513807 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an additional equipment transfer that has been issued to manufacture impacted part(s). No changes will be made to product as part of this change. These PN’s are from the same series as the PCN 513522 & 513522 previously communicated. |
Download |
01/02/2017 | 501149 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
12/16/2016 | 500751 - Manufacturing Process Change Molex and Suppliers. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. | Download |