34985-1841

MX150 Hybrid Sealed Female Connector Assembly, Dual Row, 16 Circuits, Keying Option A, without Connector Position Assurance, with Clipslot, Black

Enhance your power circuit applications with the MX150 Hybrid Sealed Female Connector Assembly. This dual-row receptacle boasts 16 contacts with keying option A, ensuring secure and reliable connections. Crafted from durable SPS/Nylon materials, it can withstand operating temperatures ranging from -40 to 125°C. Designed for wire-to-wire and wire-to-board setups, this connector features a convenient clipslot and locking mechanism for added stability. Its sleek black design adds a touch of sophistication to any project, while RoHS compliance guarantees environmental responsibility. Upgrade your connectivity with this essential component from the MX150 series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34985-1841
Color: Black, Natural
Series: 34985 - MX150
Connector Type: MX150
Gender: Receptacle
Number of Contacts: 16
Number of Rows: 2
Pitch: 3.5 mm
Material: SPS/Nylon
Keying: Yes
Operating Temperature Range: -40 - 125 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0349851841
SKU: MOL34985-1841

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2025 515340 - Change Supplier. This notification is to inform you about Molex will add a second source for seal components to ensure business continuity while demand is growing. Download
07/21/2023 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. Download
12/24/2022 512047 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. Download
10/08/2022 512662 - Packaging Method/Quantity Changing. In order to better protect the product packing status during transportation, Molex is planning to change the DU (SPQ) and packing method.
Download
08/17/2022 512449 - Retraction of PCN 510937. retraction is due to the project not moving forward at this time, the compounding location for SPS/PA66 grade material will not be moving from the current sub-supplier. if it is deemed that this project will again move forward at a later date a new PCN will be created & sent to impacted customers.
Download
01/02/2017 501149 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. Download
12/16/2016 500751 - Manufacturing Process Change Molex and Suppliers. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. Download