34985-2121
MX150 Hybrid Sealed Female Connector Assembly, Dual Row, 16 Circuits, Keying Option C, without Connector Position Assurance, Dark Gray
Enhance your power connections with this MX150 Hybrid Sealed Female Connector Assembly. Designed for dual-row applications, it features 16 circuits with Keying Option C for secure mating. Crafted from durable SPS/Nylon material in a sleek Dark Gray hue, it ensures reliable performance in a wide operating temperature range from -40 to 125°C. Ideal for power circuit applications, this connector offers polarization for easy mating, with a lock to the mating part for added security. Whether for wire-to-wire or wire-to-board setups, its 3.5mm pitch and RoHS compliance make it a versatile and environmentally friendly choice. Packaged in a convenient carton, it's ready to streamline your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34985-2121 |
Color: | Gray (Dark), Natural |
Series: | 34985 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | SPS/Nylon |
Keying: | Yes |
Packaging: | Carton |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0349852121 |
SKU: | MOL34985-2121 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2025 | 515340 - Change Supplier. This notification is to inform you about Molex will add a second source for seal components to ensure business continuity while demand is growing. | Download |
07/10/2023 | 513807 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an additional equipment transfer that has been issued to manufacture impacted part(s). No changes will be made to product as part of this change. These PN’s are from the same series as the PCN 513522 & 513522 previously communicated. |
Download |
01/02/2017 | 501149 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
12/16/2016 | 500751 - Manufacturing Process Change Molex and Suppliers. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. | Download |