34985-2184

MX150 Hybrid Sealed Female Connector Assembly, Dual Row, 16 Circuits, Keying Option D, with Connector Position Assurance, Stone Gray

Introducing the MX150 Hybrid Sealed Female Connector Assembly, a high-performance solution for power applications. This dual-row connector features 16 circuits, with Keying Option D for easy identification and alignment. Designed for reliability, it includes Connector Position Assurance for secure connections. The Stone Gray color complements any industrial setting, while the SPS/Nylon construction ensures durability. Operating in a wide temperature range from -40 to 125 °C, this connector is suitable for demanding environments. With polarized mating and locking to the mating part, it guarantees proper assembly. Whether for Wire to Wire or Wire to Board connections, the MX150 is a versatile choice. RoHS compliant and meticulously engineered, it meets stringent quality standards for peace of mind. Elevate your connectivity with the MX150 Connector Assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34985-2184
Color: Natural, Stone Gray
Series: 34985 - MX150
Connector Type: MX150
Gender: Receptacle
Number of Contacts: 16
Number of Rows: 2
Pitch: 3.5 mm
Material: SPS/Nylon
Keying: Yes
Packaging: Carton
Operating Temperature Range: -40 - 125 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: MX150
Part Aliases: 0349852184
SKU: MOL34985-2184

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2025 515340 - Change Supplier. This notification is to inform you about Molex will add a second source for seal components to ensure business continuity while demand is growing. Download
07/10/2023 513807 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an additional equipment transfer that has been issued to manufacture impacted part(s). No changes will be made to product as part of this change. These PN’s are from the same series as the PCN 513522 & 513522 previously communicated.
Download