34985-2157

MX150 Hybrid Sealed Female Connector Assembly, Dual Row, 16 Circuits, Keying Option D, without Connector Position Assurance, Stone Gray

Enhance your power applications with our MX150 Hybrid Sealed Female Connector Assembly. Featuring a dual-row design with 16 circuits, it ensures reliable connectivity. The Keying Option D offers added security, while the Stone Gray color adds a sleek touch. Made of durable SPS/Nylon material, it guarantees long-lasting performance even in harsh environments. Operating temperature range of -40 to 125 °C makes it versatile for various settings. With polarized mating and locking features, it provides a secure connection. Suitable for Wire to Wire and Wire to Board setups, this MX150 connector is RoHS compliant, meeting environmental standards. Upgrade your setup with this high-quality connector for seamless power transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34985-2157
Color: Natural, Stone Gray
Series: 34985 - MX150
Connector Type: MX150
Gender: Receptacle
Number of Contacts: 16
Number of Rows: 2
Pitch: 3.5 mm
Material: SPS/Nylon
Keying: Yes
Packaging: Carton
Operating Temperature Range: -40 - 125 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: MX150
Part Aliases: 0349852157
SKU: MOL34985-2157

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2025 515340 - Change Supplier. This notification is to inform you about Molex will add a second source for seal components to ensure business continuity while demand is growing. Download
07/10/2023 513807 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an additional equipment transfer that has been issued to manufacture impacted part(s). No changes will be made to product as part of this change. These PN’s are from the same series as the PCN 513522 & 513522 previously communicated.
Download