34985-1607

MX150 Hybrid Sealed Female Connector Assembly, Dual Row, 16 Circuits, Keying Option B, with Connector Position Assurance, Light Gray

Introducing the MX150 Hybrid Sealed Female Connector Assembly, a versatile solution for power applications. This dual-row connector features 16 circuits with Keying Option B for secure mating. Designed with Connector Position Assurance and constructed from durable SPS/Nylon material, it ensures reliable performance in harsh environments with an operating temperature range of -40 to 125 °C. Perfect for both Wire to Wire and Wire to Board connections, it offers polarization to mate and locking to the mating part for added security. This Light Gray connector, part of the MX150 series, is RoHS compliant and essential for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34985-1607
Color: Gray (Light), Natural
Series: 34985 - MX150
Connector Type: MX150
Gender: Receptacle
Number of Contacts: 16
Number of Rows: 2
Pitch: 3.5 mm
Material: SPS/Nylon
Keying: Yes
Operating Temperature Range: -40 - 125 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0349851607
SKU: MOL34985-1607

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2025 515340 - Change Supplier. This notification is to inform you about Molex will add a second source for seal components to ensure business continuity while demand is growing. Download
07/21/2023 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. Download
05/19/2023 513522 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been issued to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be
made to product as part of this change. The additional parts on this PCN are to add to the previously communicated PCN # 512047.
Download
12/24/2022 512047 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. Download
12/06/2022 512571 - Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take necessary qualification action on new source material to ensure the product meets the same form, fit, and function requires as defined in the current Molex product specification and sales drawing.
Download
10/08/2022 512662 - Packaging Method/Quantity Changing. In order to better protect the product packing status during transportation, Molex is planning to change the DU (SPQ) and packing method.
Download
08/17/2022 512449 - Retraction of PCN 510937. retraction is due to the project not moving forward at this time, the compounding location for SPS/PA66 grade material will not be moving from the current sub-supplier. if it is deemed that this project will again move forward at a later date a new PCN will be created & sent to impacted customers.
Download
07/12/2022 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move.
Download
01/02/2017 501149 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. Download
12/16/2016 500751 - Manufacturing Process Change Molex and Suppliers. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. Download