34985-2160
MX150 Hybrid Sealed Female Connector Assembly, Dual Row, 16 Circuits, Keying Option C, with Connector Position Assurance, Dark Gray
Enhance your connectivity with the MX150 Hybrid Sealed Female Connector Assembly. This dual-row receptacle features 16 circuits, offering a reliable solution for power applications. With Keying Option C and Connector Position Assurance, it ensures secure mating. Crafted from durable SPS/Nylon material in a sleek dark gray finish, it's both functional and visually appealing. Operating within a wide temperature range of -40 to 125 °C, it's suitable for various environments. Designed for Wire to Wire and Wire to Board systems, it facilitates seamless integration. RoHS compliant and with a lock to mating part feature, it meets industry standards for safety and reliability. Elevate your connectivity solutions with the MX150.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34985-2160 |
Color: | Gray (Dark), Natural |
Series: | 34985 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | SPS/Nylon |
Keying: | Yes |
Packaging: | Carton |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0349852160 |
SKU: | MOL34985-2160 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2025 | 515340 - Change Supplier. This notification is to inform you about Molex will add a second source for seal components to ensure business continuity while demand is growing. | Download |
07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download |
12/24/2022 | 512047 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download |
10/08/2022 | 512662 - Packaging Method/Quantity Changing. In order to better protect the product packing status during transportation, Molex is planning to change the DU (SPQ) and packing method. |
Download |
08/17/2022 | 512449 - Retraction of PCN 510937. retraction is due to the project not moving forward at this time, the compounding location for SPS/PA66 grade material will not be moving from the current sub-supplier. if it is deemed that this project will again move forward at a later date a new PCN will be created & sent to impacted customers. |
Download |
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |