38-00-1408

KK 254 PC Board Connector, Bottom Entry, with Cat Ear Terminal, 18 Circuits

Introducing the KK 254 PC Board Connector, ideal for seamless signal transmission in electronic assemblies. Designed for efficient performance, this bottom-entry connector features Cat Ear Terminals, ensuring secure connections. With 18 circuits, it offers ample connectivity options for your PCB layout. Crafted from durable materials, including Phosphor Bronze contacts and Nylon housing, it guarantees reliability in operation. Meeting stringent safety standards, it boasts a voltage rating of 500V and an amperage of 2.5A. Its through-hole termination method and 2.54mm pitch make it easy to install on PCBs. RoHS compliant and lead-free process capable, it aligns with environmental regulations. Whether for industrial or commercial applications, this KK 254 connector is the perfect choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 38-00-1408
Color: Natural
Series: 4455 - KK 254
Amperage: 2.5 A
Connector Type: KK 254
Number of Contacts: 18
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Bottom Entry
Keying: No
Tail Length: 3.6 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.016 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 18
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.016 µm
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Material Flammability Standard: 94V-0
Part Aliases: 0038001408;A-4455-BH18F(P909)
SKU: MOL38-00-1408

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: