22-16-2041
KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 0.50?m Gold (Au), 4 Circuits
Introducing the KK 254 PC Board Connector, designed for seamless end-to-end stacking in your PCB assembly. This right-angle connector features 4 circuits with a pitch of 2.54mm, ideal for signal applications. Crafted with a durable Nylon body and Phosphor Bronze contacts plated with 0.50µm Gold, it ensures reliable conductivity. With a rating of 2.5A and 500V, it guarantees efficient power transmission. The through-hole termination method and 1.6mm PCB thickness compatibility make it easy to integrate. RoHS compliant and lead-free process capable, it meets quality standards while offering ease of use in your electronic systems. Perfect for board-to-board connections, this connector is a essential component for your PCB projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-16-2041 |
Color: | Natural |
Series: | 4455 - KK 254 |
Amperage: | 2.5 A |
Connector Type: | KK 254 |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.35 mm |
Packaging: | Tray |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .508 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 4 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .051 µm |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Gold |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022162041;A-4455-AZ04A(565) |
SKU: | MOL22-16-2041 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/03/2014 | GCM 10625966 - Supplier Change. | Download |