39-53-2247
1.25mm Pitch Easy-On FFC/FPC Connector, Through-Hole, Vertical, ZIF, with 2 Kinked Tails on Each Side, 24 Circuits
Enhance connectivity in your devices with our Easy-On FFC/FPC Connector, featuring 24 contacts for seamless data transmission. Crafted with durable polyester and phosphor bronze contact material, this connector ensures reliable performance. With a 1A amperage and 200V voltage rating, it meets high power demands. The 1.25mm pitch and vertical orientation make it versatile for various applications. Tin-Bismuth plating guarantees optimal conductivity, while a tail length of 3.5mm offers easy installation. With a mating cycle of 30, it's designed for long-term use. This through-hole PCB connector is essential for efficient signal transfer in your electronic designs. Ideal for micro-solutions and beyond, it's a must-have component in your connectivity toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-53-2247 |
Color: | Natural |
Series: | 5597 |
Amperage: | 1 A |
Connector Type: | Easy-On |
Number of Contacts: | 24 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | 1.25 mm |
Voltage: | 200 V |
Material: | Polyester |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Actuator Type: | Slider |
Tail Length: | 3.5 mm |
Contact Mating Area Plating: | Tin-Bismuth |
Contact Mating Area Plating Thickness: | 1.016 µm |
Number of Contacts Loaded: | 24 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.016 µm |
Contact Termination Plating: | Tin-Bismuth |
Mated Height: | 7.5 mm |
Stackable: | No |
Surface Mount Compatible: | No |
PCB Mounting Style: | Through Hole |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0039532247 |
SKU: | MOL39-53-2247 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |