41672-0203
KK 156 Header Assy FrLk Break 14 Ckt Tin
Easily assemble your connections with our KK 156 Header Assembly for FrLk Break 14 Circuit Tin. This essential component, part of our 41672 - KK 396 series, guarantees secure and efficient PCB connectivity. With CSA and UL certification, you can trust in its quality and safety standards. Designed for lead-free processes with a maximum solder temperature of 235°C, it ensures reliable performance even in high-temperature environments. Its durable construction allows for up to 5 seconds at peak solder temperatures, ideal for manufacturing efficiency. RoHS compliant and featuring 14 circuits, this header assembly is a versatile and environmentally friendly choice for your PCB projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 41672-0203 |
Series: | 41672 - KK 396 |
Connector Type: | KK 396 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0416720203;A-41672-A14A197-51 |
SKU: | MOL41672-0203 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |