41672-0003
KK 396 Breakaway Header, Right-Angle with Friction Lock, 4 Circuits, 0.38
Discover the KK 396 Breakaway Header, designed for secure connections in electronic assemblies. This right-angle connector features a friction lock, ensuring a stable fit. With 4 circuits and a contact material of brass, it guarantees reliable performance. The black polyester body, with a voltage rating of 250V, meets stringent safety standards. Ideal for PCB applications, it offers through-hole termination and a pitch of 3.96mm. Gold plating in the contact mating area enhances conductivity. RoHS compliant and UL certified, this connector is a trusted choice for wire-to-board systems. Its breakaway feature and polarized design add convenience during installation. Explore the versatility of this component in various industries.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 41672-0003 |
Color: | Black |
Series: | 41672 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Right Angle |
Tail Length: | 5.38 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 50 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | Yes |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0416720003;A-41672-B04A208 |
SKU: | MOL41672-0003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |