50-29-1898

KK 156 Header Assy FrLk Break 06 Ckt sGo

Enhance board connectivity with our KK 156 Header Assembly, designed for FrLk Break 06 Circuit applications in the sGo Series. This essential component, certified by CSA for LR19980 and UL for E29179 standards, ensures optimal performance and safety. Crafted from high-quality materials, it guarantees durability and reliability in PCB connections. Compliant with RoHS regulations, it prioritizes environmental responsibility. Elevate your electronic projects with this indispensable connector, perfect for various industrial and commercial applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-29-1898
Series: 41672 - KK 396
Connector Type: KK 396
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Material Flammability Standard: 94V-0
Part Aliases: 0050291898
SKU: MOL50-29-1898

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: