41791-0839

KK 396 Header, Vertical, Friction Lock, 9 Circuits, 0.38

Easily integrate KK 396 Header, Vertical, Friction Lock, 9 Circuits, 0.38 into your PCB assembly for secure and efficient connectivity. Designed for through-hole termination with durable brass contacts plated in gold, this connector offers reliable performance with a voltage rating of 250V and amperage of 7A. Its straight body orientation and vertical mounting make it ideal for various applications. With a pitch of 3.96mm and a tail length of 3.56mm, it ensures a precise and stable connection. RoHS compliant and UL listed, this connector guarantees safety and quality. Perfect for wire-to-board setups, it features a partial shroud for added protection and is stackable for space-saving efficiency. Trust in its LR and E29179 certifications for peace of mind in your designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 41791-0839
Color: Natural
Series: 41791 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 9
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Tail Length: 3.56 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 9
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Breakaway: No
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0417910839
SKU: MOL41791-0839

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download