42819-2243

10.00mm Pitch Mini-Fit Sr. Header, Single Row, Vertical, 6.35mm PCB Thickness, 0.76

Enhance connectivity in your electronic projects with the Mini-Fit Sr. PCB pin header. This essential component features a straight body orientation and through-hole termination method, ensuring secure and reliable connections. With a 10 mm pitch and two contacts, it offers ample power transmission capabilities, rated for 50 A and 600 V. Crafted from high-temperature thermoplastic and brass, it guarantees durability in harsh operating conditions, with an operating temperature range of -40 to 105 °C. Certified by CSA, TUV, and UL, this RoHS-compliant connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Its gold-over-nickel contact plating ensures excellent conductivity, while PCB retention and polarization features provide easy and error-free installation. Upgrade your designs with the Mini-Fit Sr., the perfect solution for wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 42819-2243
Color: Black
Series: 42819 - Mini-Fit Sr.
Amperage: 50 A
Connector Type: Mini-Fit Sr.
Number of Contacts: 2
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 10 mm
Voltage: 600 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 8.3 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 2
Mating Cycles: 100
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 6.35 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
TUV Agency Certification: R72081037
UL Agency Certification: E29179
Contact Termination Plating: Tin over Nickel
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Termination Pitch: 10 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Mini-Fit Sr.
Material Flammability Standard: 94V-0
Part Aliases: 0428192243
SKU: MOL42819-2243

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2025 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales Download
11/11/2022 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids.
Download
10/22/2022 511711 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to MFG Site change from Molex Lincoln to Shanghai. No changes will be made to product as part of this change. Download