42819-3242

MINIFIT SR HDR VERT 250 CLIP CKT TIN

Elevate your circuit connections with our Mini-Fit Sr. High Temperature Thermoplastic Vertical Header. Designed for reliable performance, this black connector boasts a 50 A amperage and 600 V voltage, ideal for power-intensive applications. Featuring three brass contacts with Tin plating, it ensures efficient signal transmission. With a through-hole termination method and a pitch of 10 mm, it offers easy installation on PCBs. Its durable construction and UL and CSA certifications guarantee compliance with safety standards. Perfect for wire-to-board setups, this connector is a versatile choice for various electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 42819-3242
Color: Black
Series: 42819 - Mini-Fit Sr.
Amperage: 50 A
Connector Type: Mini-Fit Sr.
Number of Contacts: 3
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 10 mm
Voltage: 600 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 8.3 mm
Packaging: Tray
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 3
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 6.35 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Termination Pitch: 10 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Mini-Fit Sr.
Material Flammability Standard: 94V-0
Part Aliases: 0428193242
SKU: MOL42819-3242

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: