42819-2223

10.00mm Pitch Mini-Fit Sr. Header, Single Row, Vertical, 2.36mm PCB Thickness, 0.76

Part Aliases: Molex 0428192223  
Easily connect wires to circuit boards with our Mini-Fit Sr. PCB Pin Header. Featuring a straight body orientation and through-hole termination method, this connector ensures a secure and durable fit. With a 10mm pitch and a 600V voltage rating, it's suitable for high-power applications. The gold over nickel contact mating area plating provides reliable conductivity, while the high-temperature thermoplastic construction allows for operation in a wide range of environments. With agency certifications from CSA, TUV, and UL, you can trust in the quality and safety of this product. RoHS compliant, it meets international standards for environmental responsibility. Perfect for wire-to-board connections, this Mini-Fit Sr. connector is a versatile solution for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 42819-2223
Color:Black
Series:42819 - Mini-Fit Sr.
Amperage:50 A
Connector Type:Mini-Fit Sr.
Number of Contacts:2
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:10 mm
Voltage:600 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:5.1 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:2
Mating Cycles:100
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):2.36 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
TUV Agency Certification:R72081037
UL Agency Certification:E29179
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:003
Termination Pitch:10 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Mini-Fit Sr.
Material Flammability Standard:94V-0
Part Aliases:0428192223
SKU:MOL42819-2223

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/31/2025515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to NogalesDownload
11/11/2022512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids.
Download
10/22/2022511711 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to MFG Site change from Molex Lincoln to Shanghai. No changes will be made to product as part of this change.Download
12/31/2020508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier.Download
02/01/2017502024 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download