42820-3233
10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right Angle, 3.18mm PCB Thickness, 0.76
Enhance your PCB connectivity with the Mini-Fit Sr. right angle connector. Designed for optimal performance, this connector features a durable black housing and brass contacts with gold plating for reliable power transmission. With a 50A amperage rating and 600V voltage capability, it ensures efficient power delivery. Its through-hole termination method and 10mm pitch make it easy to install on your board. Certified for high temperature environments, it operates flawlessly from -40 to 105°C. The connector is UL and CSA approved, meeting international quality standards. Its polarized design and PCB retention ensure secure mating, while the tin over nickel plating guarantees long-lasting durability. Perfect for wire-to-board applications, this Mini-Fit Sr. connector is RoHS compliant, making it an environmentally friendly choice for your projects. Elevate your connectivity solutions with this premium connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 42820-3233 |
Color: | Black |
Series: | 42820 - Mini-Fit Sr. |
Amperage: | 50 A |
Connector Type: | Mini-Fit Sr. |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 10 mm |
Voltage: | 600 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 5.1 mm |
Packaging: | Tube |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 100 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin over Nickel |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 003 |
Termination Pitch: | 10 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Sr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0428203233 |
SKU: | MOL42820-3233 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download |