42820-3224

10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right Angle, 2.36mm PCB Thickness, Silver (Ag) Plating, 3 Circuits

Introducing the Mini-Fit Sr. Right Angle Through Hole Connector, a high-performance component designed for reliable power delivery. With a current rating of 50 A and voltage capabilities up to 600 V, this connector is ideal for demanding applications. Featuring three contacts in a single row, it offers efficient connectivity on PCBs. The robust construction, including brass contact material and high-temperature thermoplastic body, ensures durability in harsh environments. Its right-angle orientation and PCB locator and retention features allow for secure mounting. With certifications for UL and CSA compliance, as well as RoHS certification, this connector meets stringent quality standards. Perfect for wire-to-board connections, it is suitable for a wide range of industrial and commercial uses. Whether for power distribution or signal transmission, the Mini-Fit Sr. Connector guarantees high performance and reliability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 42820-3224
Color: Black
Series: 42820 - Mini-Fit Sr.
Amperage: 50 A
Connector Type: Mini-Fit Sr.
Number of Contacts: 3
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 10 mm
Voltage: 600 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Tail Length: 5.1 mm
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Silver over Nickel
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 3
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.36 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin over Nickel
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Termination Pitch: 10 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Mini-Fit Sr.
Material Flammability Standard: 94V-0
Part Aliases: 0428203224
SKU: MOL42820-3224

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2025 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales Download
10/22/2022 511711 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to MFG Site change from Molex Lincoln to Shanghai. No changes will be made to product as part of this change. Download