43025-0410
Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Glow-Wire Capable, Black
Enhance your power connections with our Micro-Fit 3.0 Receptacle Housing. This dual-row housing, featuring four circuits, is meticulously crafted from UL 94V-2 compliant black nylon, ensuring both durability and safety. Glow-wire capable and operating within a wide temperature range of -40 to 105°C, it guarantees reliable performance in various environments. Its polarized design and secure locking mechanism provide added assurance, while its compatibility with both wire-to-wire and wire-to-board connectors offers versatility in application. RoHS compliant and with no compromise on quality, the Micro-Fit 3.0 is the ideal choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43025-0410 |
Color: | Black |
Series: | 43025 |
Connector Type: | Micro-Fit 3.0 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0430250410 |
SKU: | MOL43025-0410 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/15/2021 | 509622 - Equipment Transfer, Production Transfer or Rearrangement. to ensure continuity of supply, molex has decided to transfer Micro-Fit series 43025 crimp housing & 43045 header housing molds from Little Rock, AR plant to Shanghai China plant. additional capacity tooling will be added as need to ensure a smooth transition from one plant to another. | Download |