43680-1005
7.50mm Pitch Sabre Plug Crimp Housing, UL 94V-2, 5 Circuits, Natural
Enhance your power circuit connections with this 5-contact Sabre plug housing in a natural color finish. Designed for optimal performance, it features a durable nylon construction that meets industry standards for material flammability. The 7.5mm pitch and 18A amperage rating make it suitable for various applications, while its polarized mating and keying ensure secure and accurate connections. With UL and CSA certifications, you can trust in its quality and safety compliance. Operating smoothly in temperatures ranging from -40 to 75 °C, it's a reliable choice for wire-to-wire connector systems. Each component is carefully packaged in a bag for convenience, making it easy to integrate into your setup. Elevate your connector solutions with this essential part, fully RoHS compliant for environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43680-1005 |
Color: | Natural |
Series: | 43680 - Sabre |
Amperage: | 18 A |
Connector Type: | Sabre |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 7.5 mm |
Material: | Nylon |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 75 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19880 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0436801005 |
SKU: | MOL43680-1005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/12/2016 | 500603 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download |
07/01/2016 | 500776 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Download |