43680-3002
7.50mm Pitch Sabre Plug Housing, UL 94V-2, 2 Circuits, Glow-Wire Capable, Black
Upgrade your power connections with the Sabre Connector System. Featuring a sleek black design, this connector boasts an amperage of 18 A, perfect for high-performance applications. With two contacts and a single row configuration, it offers reliable connectivity. The 7.5 mm pitch and durable nylon construction ensure stability and longevity, even in tough environments. Polarized and with keying for easy mating, it guarantees proper alignment. Certified for safety with CSA and UL approvals, it operates flawlessly in a wide temperature range. Ideal for wire-to-wire connections, this connector is a must-have for any power circuit application.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43680-3002 |
Color: | Black |
Series: | 43680 - Sabre |
Amperage: | 18 A |
Connector Type: | Sabre |
Gender: | Plug |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 7.5 mm |
Material: | Nylon |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 75 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19880 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0436803002 |
SKU: | MOL43680-3002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/12/2016 | 500603 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download |
07/01/2016 | 500776 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download |