44133-1600
Micro-Fit BMI Receptacle Housing, Dual Row, Panel Mount, 16 Circuits, Polyester, UL 94V-0
Enhance your connection systems with our Micro-Fit BMI Receptacle Housing, offering a sleek dual-row design for efficient organization. Crafted from durable polyester with a UL 94V-0 flammability standard, this housing ensures safety and reliability. Boasting 16 circuits, it accommodates power applications with ease. Its panel mount feature adds convenience for installation, while its 3mm pitch allows for seamless integration. With certifications from CSA and UL, you can trust in its quality. RoHS compliant and designed for wire-to-wire and wire-to-board connectivity, this housing is a versatile solution for your needs. Upgrade your connector systems with the Micro-Fit BMI.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 44133-1600 |
Color: | Black |
Series: | 44133 - Micro-Fit BMI |
Connector Type: | Micro-Fit BMI |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 3 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Product Name: | Micro-Fit BMI |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0441331600 |
SKU: | MOL44133-1600 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
09/30/2018 | 505462 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
07/01/2017 | 502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
08/01/2014 | GCM 10629608 - Supplier Change. | Download |