44133-1008

Micro-Fit BMI Receptacle Housing, Dual Row, Panel Mount, 10 Circuits, Nylon, UL 94V-0, Halogen-Free

Enhance your connectivity with our Micro-Fit BMI Receptacle Housing. Designed for dual-row panel mounting, this durable housing accommodates 10 circuits, perfect for power applications. Crafted from UL 94V-0 rated nylon, it offers reliable performance with a halogen-free composition. With a 3mm pitch and compatibility for wire-to-wire or wire-to-board connections, it's versatile for various setups. Operating seamlessly in temperatures ranging from -40 to 105°C, it ensures consistent functionality. Trust in its CSA and UL certifications for quality assurance. Upgrade your connection solutions with our Micro-Fit BMI Receptacle Housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 44133-1008
Color: Black
Series: 44133 - Micro-Fit BMI
Connector Type: Micro-Fit BMI
Gender: Receptacle
Housing Material: Nylon
Number of Contacts: 10
Number of Rows: 2
Mount Type: Panel Mount
Pitch: 3 mm
Material: Nylon
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Product Name: Micro-Fit BMI
Material Flammability Standard: 94V-0
Part Aliases: 0441331008
SKU: MOL44133-1008

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: