44133-1000
Micro-Fit BMI Receptacle Housing, Dual Row, Panel Mount, 10 Circuits, Polyester, UL 94V-0
Easily integrate power connections with our Micro-Fit BMI Receptacle Housing. Designed for dual-row configurations, this panel-mount housing features 10 circuits for efficient connectivity. Crafted from durable UL 94V-0 rated polyester in a sleek black finish, it ensures reliable performance in a wide temperature range. With a 3mm pitch, it's compatible with Wire to Wire and Wire to Board systems, meeting CSA and UL certification standards. Polarized for secure mating, it offers easy assembly while guaranteeing compliance with RoHS directives. Ideal for power applications, this housing is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 44133-1000 |
Color: | Black |
Series: | 44133 - Micro-Fit BMI |
Connector Type: | Micro-Fit BMI |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 3 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Product Name: | Micro-Fit BMI |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0441331000 |
SKU: | MOL44133-1000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download |
07/01/2017 | 502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
08/01/2014 | GCM 10629608 - Supplier Change. | Download |