45750-3111
Mini-Fit Plus Crimp Terminal, 16 AWG, Reel, Copper (Cu) Alloy, Tin (Sn)
Enhance your power connections with our Mini-Fit Plus Crimp Terminal, designed for 16 AWG wires. Crafted from durable Copper Alloy with a protective Tin plating, these female terminals ensure reliable conductivity in various applications. With a maximum amperage of 13 A and a voltage rating of 600 V, they offer robust performance. Suitable for Wire to Wire or Wire to Board setups, the terminals feature a crimp or compression termination method for easy installation. With RoHS compliance and a mating cycle of 100, they guarantee both environmental friendliness and long-term durability. Elevate your connectivity with our Mini-Fit Plus terminals.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 45750-3111 |
Series: | 45750 - Mini-Fit Plus |
Amperage: | 13 A |
Connector Type: | Mini-Fit Plus |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Voltage: | 600 V |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Mating Cycles: | 100 |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 16 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.3 - 3.1 mm |
Product Name: | Mini-Fit Plus |
Part Aliases: | 0457503111 |
SKU: | MOL45750-3111 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/08/2024 | 514246 - Change Supplier. This notification is to inform you that Molex Lincoln Nebraska is making a change in a raw material supplier impacting the part(s) attached as per list. No changes will be made to product as part of this change |
Download |
01/26/2024 | 514858 - Retraction of PCN 514246. this PCN is to retract previously released PCN 514246 comunicated on 9/8/23 for the change of supplier for raw material for molex lincoln NE. project not moving forward at this time current supplier is not exiting. |
Download |
08/25/2022 | 512018 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling. | Download |
05/31/2022 | 511665 - Change Supplier. Molex Lincoln 3104 is adding an additional supplier source for raw material 648930248 to keep up with current and future demand for product. change only for Lincoln plant 3104. | Download |
04/06/2022 | 511859 - Retraction of PCN 511665. This PCN is a Retraction for previously issued PCN 511665 communicated on Feb 25, 2022 for the following "molex lincoln plant 3104 is adding an additional supplier source for raw material 648930248" reason for retraction is Molex Lincoln NE is no longer pursuing a second sources supplier for raw material listed. | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
04/28/2020 | 507658 - Packaging Method/Quantity Changing. | Download |
03/02/2020 | 508360 - Supplier Change. A new raw material supplier has been added. | Download |