46991-1024
Mini-Fit Jr. Reflow Solder Capable Header, Right Angle, Dual Row, 24 Circuits, without Mounting Peg, Tin (Sn) Over Nickel (Ni) Plating, Glow Wire Capable
Introducing our Mini-Fit Jr. Reflow Solder Capable Header, designed for efficient connectivity in electronic assemblies. This right-angle, dual-row header features 24 circuits, ideal for a variety of applications. Crafted with high-quality materials including brass contacts and a durable thermoplastic body, it ensures reliable performance in demanding environments. With a 13A amperage rating and 600V AC/DC voltage capability, it meets stringent power requirements. Its through-hole termination method and PCB locator ensure secure installation, while its glow wire capability adds a layer of safety. RoHS compliant and UL/CSA certified, this header guarantees compliance with industry standards. Perfect for board-to-board or wire-to-board connections, it offers versatility in design. Trust in the Mini-Fit Jr. for robust and efficient connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46991-1024 |
Color: | Black |
Series: | 46991 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 4.2 mm |
Voltage: | 600 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Tail Length: | 3.3 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Number of Contacts Loaded: | 24 |
Mating Cycles: | 75 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.78 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0469911024 |
SKU: | MOL46991-1024 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |