16-02-0096

SL Crimp Terminal, Series 70058, Female, 30-24 AWG, with Tin (Sn) Plated Contact

Part Aliases: Molex 0016020096   Molex 70058-0204  
Enhance your signal connectivity with our SL Crimp Terminal from the CyClone Series 70058. Designed for precision, this female terminal accommodates wire sizes ranging from 24 to 30 AWG, ensuring a secure fit for your applications. Crafted with a tin plated contact, it guarantees reliable conductivity while the phosphor bronze construction offers durability. The crimp or compression termination method provides easy installation, perfect for wire to wire or wire to board connections. With a tin plating thickness of 3.81µm in the contact mating area and 1.905µm in the termination area, this terminal meets high-quality standards. RoHS compliant and packed in a convenient bag, it's an essential component in your connector setup. Elevate your connectivity solutions with this meticulously engineered SL Crimp Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 16-02-0096
Series:70058 - CyClone - SL
Connector Type:CyClone, SL
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Tin
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.81 µm
Contact Termination Plating Thickness:1.905 µm
Wire Size:24 AWG, 26 AWG, 28 AWG, 30 AWG
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.52 mm
Part Aliases:0016020096 70058-0204
SKU:MOL16-02-0096

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/06/2019507385 - Retraction of 506701.Download