50-36-1807

MINIFIT JR RA DR /PEGS TIN V2 12CKT TRAY

Enhance your PCB connections with our Mini-Fit Jr. Right Angle Connector, offering 12 contacts in a two-row configuration for efficient power and signal transmission. Constructed with durable brass contacts and a high-grade nylon housing, this connector ensures reliable performance in a wide range of operating conditions, from -40 to 105 °C. With a pitch of 4.2 mm and a termination method of Through Hole, it's easy to integrate into your designs. Featuring matte tin plating for enhanced conductivity and resistance to corrosion, it meets RoHS compliance standards for environmentally friendly manufacturing. Additionally, UL and CSA agency certifications guarantee quality and safety. Perfect for wire-to-board connections, this connector is a dependable choice for various applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-36-1807
Color: Natural
Series: 5569 - Mini-Fit Jr.
Amperage: 13 A
Connector Type: Mini-Fit Jr.
Number of Contacts: 12
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 4.2 mm
Voltage: 600 V AC/DC
Material: Nylon
Orientation: Right Angle
Keying: No
Tail Length: 3.6 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 12
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.78 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Maximum Solder Process Temperature: 240 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 4.2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Mini-Fit Jr.
Material Flammability Standard: 94V-0
Part Aliases: 0050361807;5569-12A2S-T
SKU: MOL50-36-1807

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download