50013-8000

Cut Strip - 2.00mm Pitch Crimp Terminal, Reel, for 51005 Housing

This Cut Strip Terminal is designed for seamless integration into 51005 Housing units, offering a secure and reliable connection. With a 2.00mm pitch, it ensures precise alignment for optimal performance. Featuring a female gender and crimp termination method, installation is quick and easy. The contact material of phosphor bronze, plated with tin, guarantees durability and efficient conductivity. With a current rating of 2A, it is suitable for various applications. Compliant with RoHS regulations, this terminal is a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 50013-8000
Series:50013
Amperage:2 A
Gender:Female
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Plating:Tin
SKU:MOL50013-8000.P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2025514995 - End of Life.
LTB 11/28/24
LTS 3/5/25
Download
09/30/2024515919 - Partial Retraction Of PCN 514995. This notification is to advise you of a retraction of a previously issued PCN 514995. Please refer to the information below for details regarding this request. Retraction of obsolete
Download