51005-0400
2.00mm Pitch Wire-to-Wire Receptacle Housing, 4 Circuits
Enhance your signal connector system with our Natural 51005 series receptacle, featuring a durable polyester housing. With 4 contacts in a single row and a 2mm pitch, this connector ensures reliable performance. Certified for UL and CSA standards, it guarantees quality and safety for your circuit applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. RoHS compliant and packaged in a convenient bag, it's a perfect choice for your wire-to-wire connections. Upgrade your setup with this essential component for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51005-0400 |
Color: | Natural |
Series: | 51005 |
Amperage: | 2 A |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0510050400 |
SKU: | MOL51005-0400 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2024 | 514359 - Obsolete. No replacement, LTB 6/27/24 LTS 9/27/24 |
Download |
12/15/2021 | 511172 - Change Supplier. Adding alternative source of resin supply due to global shortage products listed will be manufactured by one of them. | Download |