50039-8000

2.50mm Pitch Mizu-P25 Crimp Terminal, 50039, Reel

Part Aliases: Molex 0500398000  
The Mizu-P25 Waterproof Female Connector, designed for reliable performance in demanding environments. With a durable construction and secure crimp or compression termination method, it ensures a robust connection for your applications. The phosphor bronze contact material with tin plating offers excellent conductivity and corrosion resistance, while the 250V voltage rating guarantees safe and efficient operation. Suitable for 22-20 AWG wire sizes, this connector is ideal for signal circuit applications. RoHS compliant and featuring a reel packaging, it's a convenient and environmentally friendly choice for your connectivity needs. Trust in the Mizu-P25 for high-quality wire-to-wire connections in any setting.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 50039-8000
Series:50039 - Mizu-P25 Waterproof
Connector Type:Mizu-P25 Waterproof
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Tin
Voltage:250 V
Packaging:Reel
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.889 µm
Contact Termination Plating Thickness:.914 µm
Wire Size:20 AWG, 22 AWG
Connector System:Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.8 - 1.9 mm
Product Name:Mizu-P25 Waterproof
Part Aliases:0500398000
SKU:MOL50039-8000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/19/2023513659 - Packaging Method/Quantity Changing. In order to standard Paper reel sealing method(from Foam viscose mode to Paper core nailing)
Download
11/01/2020508908 - Supplier Change. molex metal supplier xin furukawa wuxi is forced to close mfg facility by Chinese gvnt due to new zoning changes. molex is qualifying additional metal suppliers currently approved in molex supply chain Download
01/22/2016GCM 10722537 - Change In Packaging Specifications. The purpose of this letter is to inform you that Molex will change current brown packaging paper to white leaf paper. This change is to standardize the packaging in Molex since Molex America and Shanghai has are applying the white leaf paper, so that we can keep the packaging WI in the same with other branches.Download
03/15/2015GCM 10677662 - Supplier Change.Download