500638-1507

2.00mm Pitch MicroClasp, Wire-to-Board Terminal Position Assurance (TPA) Retainer, Brown, 15 Circuits

Enhance the security and reliability of your connections with our MicroClasp Terminal Position Assurance. Designed with 15 contacts in a single row, this essential component ensures a snug fit, preventing accidental disconnections. Crafted from durable polyester and featuring a brown color, it seamlessly integrates into your setup. With a wide operating temperature range of -25 to 85 °C, it guarantees optimal performance in various environments. Fully RoHS compliant, you can trust in its quality and environmental responsibility. Perfect for RJ connectors and kits, this accessory is a must-have for maintaining seamless connectivity in any application.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 500638-1507
Color: Brown
Series: 500638 - MicroClasp
Connector Type: MicroClasp
Number of Contacts: 15
Number of Rows: 1
Material: Polyester
Component Type: Terminal Position Assurance
Packaging: Bag
Operating Temperature Range: -25 - 85 °C
Number of Contacts Loaded: 15
Polarized to Mate: Yes
Part Aliases: 5006381507
SKU: MOL500638-1507

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/29/2024 513891 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.
Download