500638-1307
2.00mm Pitch MicroClasp Wire-to-Board Terminal Position Assurance (TPA) Retainer, Brown, 13 Circuits
Enhance the security and reliability of your connectivity with our MicroClasp Terminal Position Assurance component. Crafted from durable polyester, this essential accessory ensures proper alignment and retention for your RJ connectors, with 13 contacts loaded in a single row. Operating seamlessly in temperatures ranging from -25 to 85°C, it guarantees optimal performance even in challenging environments. Fully RoHS compliant, rest assured of its environmental responsibility. Upgrade your modular Ethernet and fiber optic setups with this polarized-to-mate solution, packed in a convenient bag for easy installation. Elevate your connectivity game with this must-have accessory.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 500638-1307 |
Color: | Brown |
Series: | 500638 - MicroClasp |
Connector Type: | MicroClasp |
Number of Contacts: | 13 |
Number of Rows: | 1 |
Material: | Polyester |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -25 - 85 °C |
Number of Contacts Loaded: | 13 |
Polarized to Mate: | Yes |
Part Aliases: | 5006381307 |
SKU: | MOL500638-1307 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/29/2024 | 513891 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. |
Download |