500638-1707

2.00mm Pitch Wire-to-Board Terminal Position Assurance (TPA) Retainer, 17 Circuits

Enhance the security and stability of your connectivity with our MicroClasp Terminal Position Assurance in Brown. Designed for peace of mind, this essential accessory ensures a reliable fit for your 17-contact RJ connector, with a polyester construction that guarantees durability even in challenging environments. Featuring a polarized design for effortless mating, it's the perfect solution for maintaining optimal performance. With RoHS compliance and a wide operating temperature range, from -25 to 85 °C, you can trust in its quality and reliability. Individually packed for convenience, it's an indispensable component for your modular Ethernet and fiber optic setup. Elevate your connectivity experience with this essential component, where every connection is made secure.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 500638-1707
Color: Brown
Series: 500638 - MicroClasp
Accessory Type: Terminal Position Assurance
Connector Type: MicroClasp
Number of Contacts: 17
Number of Rows: 1
Material: Polyester
Component Type: Terminal Position Assurance
Packaging: Bag
Operating Temperature Range: -25 - 85 °C
Number of Contacts Loaded: 17
Polarized to Mate: Yes
Part Aliases: 5006381707
SKU: MOL500638-1707

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/29/2024 513891 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.
Download