500638-2007

2.00mm Pitch MicroClasp Wire-to-Board Terminal Position Assurance (TPA) Retainer, Brown, 20 Circuits

Enhance the reliability of your connections with our MicroClasp Terminal Position Assurance in a sleek brown hue. Designed for seamless integration, this polyester component ensures secure attachment and alignment, featuring 20 contacts in a single row. Operating within a wide temperature range of -25 to 85 °C, it guarantees consistent performance in diverse environments. With its polarized mating capability and RoHS compliance, it prioritizes both functionality and environmental responsibility. Packaged in a convenient bag, it's a must-have accessory for RJ connectors, offering peace of mind in every connection. Elevate your networking setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 500638-2007
Color: Brown
Series: 500638 - MicroClasp
Connector Type: MicroClasp
Number of Contacts: 20
Number of Rows: 1
Material: Polyester
Component Type: Terminal Position Assurance
Packaging: Bag
Operating Temperature Range: -25 - 85 °C
Number of Contacts Loaded: 20
Polarized to Mate: Yes
Part Aliases: 5006382007
SKU: MOL500638-2007

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/29/2024 513891 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.
Download
12/17/2021 511142 - Change Supplier. due to supply constraints moles will be adding a second resin supplier to keep up with demand. so parts will be made either by current suppliers material or the alternative supplier resin.
Download
01/15/2021 509655 - Packaging Method/Quantity Changing. Harmonizing standardized DU among all Molex Locations.
Download